
B7C103D | |
---|---|
DigiKey Part Number | 2478-B7C103D-ND |
Manufacturer | |
Manufacturer Product Number | B7C103D |
Description | CAP FEEDTHRU 10000PF 200V AXIAL |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EMI FILTER COMPANY | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 35dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.187" Dia x 0.215" L (4.75mm x 5.45mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.39000 | $11.39 |
25 | $9.50000 | $237.50 |
50 | $7.59000 | $379.50 |
100 | $5.70000 | $570.00 |
250 | $4.75000 | $1,187.50 |
500 | $4.18000 | $2,090.00 |
1,000 | $3.80000 | $3,800.00 |
2,500 | $3.60000 | $9,000.00 |
5,000 | $3.41000 | $17,050.00 |