
KTSF50 | |
---|---|
DigiKey Part Number | 4388-KTSF50-ND |
Manufacturer | |
Manufacturer Product Number | KTSF50 |
Description | T-Splice 50 mm2 / 1/0 AWG |
Customer Reference | |
Detailed Description | Terminal T-Splice, Tap Connector Crimp 50mm², 1/0 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | T-Splice, Tap | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | 50mm², 1/0 AWG | |
Insulation | Non-Insulated | |
Features | For Winding, Flexible and Stranded Cu-conductors | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $21.95850 | $439.17 |