
KR2,5-6 | |
---|---|
DigiKey Part Number | 4388-KR2,5-6-ND |
Manufacturer | |
Manufacturer Product Number | KR2,5-6 |
Description | BATTERY LUG 2.50 MM2 M6, 14 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 14 AWG M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M6 Stud | |
Tab Thickness | 0.043" (1.09mm) | |
Length - Overall | 0.748" (19.00mm) | |
Width - Outer Edges | 0.335" (8.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.33890 | $135.56 |