
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Frequency | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2175.57PSI (15000kPa) | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $672.40500 | $4,034.43 |