
PLM2-L-AS-A-10M-U-S-C5-S-E | |
---|---|
DigiKey Part Number | 3824-PLM2-L-AS-A-10M-U-S-C5-S-E-ND |
Manufacturer | |
Manufacturer Product Number | PLM2-L-AS-A-10M-U-S-C5-S-E |
Description | SENSOR LIQUID LEVEL LORAWAN OUT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Liquid Level Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $766.66833 | $4,600.01 |