M3 Series 0Z8A4585
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3 100XD

DigiKey Part Number
3892-M3100XD-ND
Manufacturer
Matsuo Electric
Manufacturer Product Number
M3 100XD
Description
THERMOSTAT 100DEG C 5A HOLE
Customer Reference
Detailed Description
Thermostat 212°F (100°C) Rectangular Case Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matsuo Electric
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
212°F (100°C)
Reset Temperature
-
Current Rating - AC
3A (250V), 5A (125V)
Current Rating - DC
3A (24V), 5A (12V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Screw Holes
Package / Case
Rectangular Case
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Electroverge®
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$264.00000$264.00
5$132.00000$660.00
10$86.00000$860.00
50$62.00000$3,100.00
100$26.00000$2,600.00