CCA-60-750-50-RN | |
---|---|
DigiKey Part Number | 3831-CCA-60-750-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCA-60-750-50-RN |
Description | IPEX CABLINE-CCA CABLE 1:N |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug 2.46' (750.06mm) |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $51.87500 | $518.75 |
50 | $45.62500 | $2,281.25 |
100 | $31.70000 | $3,170.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 60 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 2.46' (750.06mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |