
1N5360BBULK | |
---|---|
DigiKey Part Number | 2439-1N5360BBULK-ND |
Manufacturer | |
Manufacturer Product Number | 1N5360BBULK |
Description | DIODE ZENER 25V 5W DO15 |
Customer Reference | |
Detailed Description | Zener Diode 25 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.40000 | $200.00 |