RTD 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERP10015

DigiKey Part Number
3262-ERP10015-ND
Manufacturer
Manufacturer Product Number
ERP10015
Description
SENSOR RTD 100OHM PROBE
Customer Reference
Detailed Description
RTD 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
-
Operating Temperature
200°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
3850ppm/°C
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.