NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPT230T103

DigiKey Part Number
5082-EPT230T103-ND
Manufacturer
Manufacturer Product Number
EPT230T103
Description
THERMISTOR, INTERCHANGEABLE, 10K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
135°C
Length - Lead Wire
1.50" (38.10mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.92000$1.92
5$1.70400$8.52
10$1.62300$16.23
25$1.52640$38.16
50$1.46100$73.05
100$1.40090$140.09
500$1.28016$640.08
1,000$1.23522$1,235.22
5,000$1.14476$5,723.80
Manufacturers Standard Package