EPLB32F503

DigiKey Part Number
5082-EPLB32F503-ND
Manufacturer
Manufacturer Product Number
EPLB32F503
Description
THERMISTOR, EPOXY, 50K 1%, ENAME
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
3950K
B25/75
-
B25/85
4007K
B25/100
-
Operating Temperature
-30°C ~ 100°C
Length - Lead Wire
2.56" (65.02mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
In-Stock: 800
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
5$0.87400$4.37
10$0.81500$8.15
25$0.74360$18.59
50$0.69300$34.65
200$0.60205$120.41
600$0.53828$322.97
1,000$0.51091$510.91
5,000$0.43325$2,166.25
Manufacturers Standard Package