400 kHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTB400P

DigiKey Part Number
X920-ND
Manufacturer
Manufacturer Product Number
ZTB400P
Description
CERAMIC RES 400.0000KHZ T/H
Customer Reference
Detailed Description
400 kHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
400 kHz
Frequency Stability
±0.3%
Frequency Tolerance
±2kHz
Features
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial, Box - 2 Lead, 5.00mm Pitch
Size / Dimension
0.311" L x 0.142" W (7.90mm x 3.60mm)
Height
0.366" (9.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.