6 MHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTA-6.00MG

DigiKey Part Number
XC1732-ND
Manufacturer
Manufacturer Product Number
ZTA-6.00MG
Description
CERAMIC RES 6.0000MHZ T/H
Customer Reference
Detailed Description
6 MHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZTA-6.00MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
30 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.