XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-UPO-5X7-2

DigiKey Part Number
XC2376-ND
Manufacturer
Manufacturer Product Number
ECS-UPO-5X7-2
Description
XTAL OSC PROG BLANK 1MHZ-150MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 3.3V, 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-UPO-5X7-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 150 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V, 5V
Frequency Stability
±50ppm, ±100ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.