19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-20CSMV4-192-AN-TR

DigiKey Part Number
50-ECS-TXO-20CSMV4-192-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-20CSMV4-192-AN-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-20CSMV4-192-AN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-20CSMV4-192-AN-TR
Description
XTAL OSC TCXO 19.2000MHZ CLPSW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.43100$14.31
25$1.35320$33.83
50$1.29700$64.85
100$1.24340$124.34
250$1.17584$293.96
500$1.12722$563.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.08064$1,080.64
2,000$1.00468$2,009.36
3,000$0.99103$2,973.09
5,000$0.97696$4,884.80
7,000$0.96009$6,720.63
10,000$0.93954$9,395.40
Manufacturers Standard Package