330 nH Shielded Inductor 4.4 A 33.6mOhm Max 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R1-R33-R

DigiKey Part Number
ECS-MPI4040R1-R33-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-MPI4040R1-R33-R
Description
FIXED IND 330NH 4.4A 33.6MOHM SM
Customer Reference
Detailed Description
330 nH Shielded Inductor 4.4 A 33.6mOhm Max 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R1-R33-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
33.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/23/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$0.47375$2,605.62
Manufacturers Standard Package