
ECS-MPI4040R1-1R5-R | |
|---|---|
DigiKey Part Number | ECS-MPI4040R1-1R5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R1-1R5-R |
Description | FIXED IND 1.5UH 3A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3 A 72mOhm Max 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R1-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.47375 | $2,605.62 |

