
ECS-65-20-4 | |
|---|---|
DigiKey Part Number | X415-ND |
Manufacturer | |
Manufacturer Product Number | ECS-65-20-4 |
Description | CRYSTAL 6.5000MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-65-20-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.61400 | $6.14 |
| 25 | $0.58040 | $14.51 |
| 50 | $0.55640 | $27.82 |
| 200 | $0.51125 | $102.25 |
| 400 | $0.49010 | $196.04 |
| 600 | $0.47815 | $286.89 |
| 1,000 | $0.46348 | $463.48 |
| 2,600 | $0.43386 | $1,128.04 |


