ECS-35-S-7S-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 2,294
Unit Price: $1.75000
Datasheet
ECX-3S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-S-7S-TR

DigiKey Part Number
XC529TR-ND - Tape & Reel (TR)
XC529CT-ND - Cut Tape (CT)
XC529DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-35-S-7S-TR
Description
CRYSTAL 3.579545MHZ SERIES SMD
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal Series 250 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-S-7S-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.74740$2,747.40
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.52100$15.21
50$1.37900$68.95
* All Digi-Reel orders will add a $7.00 reeling fee.