
ECS-250-12-33Q-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-12-33Q-ADS-TR-ND - Tape & Reel (TR) 50-ECS-250-12-33Q-ADS-TRCT-ND - Cut Tape (CT) 50-ECS-250-12-33Q-ADS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33Q-ADS-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33Q-ADS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.63400 | $6.34 |
| 25 | $0.59920 | $14.98 |
| 50 | $0.57460 | $28.73 |
| 100 | $0.55080 | $55.08 |
| 250 | $0.52088 | $130.22 |
| 500 | $0.49934 | $249.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47869 | $478.69 |
| 2,000 | $0.41370 | $827.40 |
| 3,000 | $0.39857 | $1,195.71 |
| 5,000 | $0.38329 | $1,916.45 |
| 7,000 | $0.38015 | $2,661.05 |
| 10,000 | $0.37703 | $3,770.30 |
| 12,000 | $0.37652 | $4,518.24 |

