Similar

W4D300-DA04-09 | |
|---|---|
DigiKey Part Number | W4D300-DA04-09-ND |
Manufacturer | |
Manufacturer Product Number | W4D300-DA04-09 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230VAC Square - 430mm L x 430mm H Ball 9 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 430mm L x 430mm H | |
Width | 83.90mm | |
Air Flow | - | |
Static Pressure | 0.441 in H2O (110.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 92.0W | |
RPM | 1520 RPM | |
Termination | 9 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 212°F (-25 ~ 100°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |

