
S4E315-BA05-01 | |
|---|---|
DigiKey Part Number | 381-S4E315-BA05-01-ND |
Manufacturer | |
Manufacturer Product Number | S4E315-BA05-01 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 315mm Dia Ball 1313.5 CFM (36.78m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 315mm Dia | |
Width | 84.00mm | |
Air Flow | 1313.5 CFM (36.78m³/min) | |
Static Pressure | 0.321 in H2O (80.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | 70.0dB(A) | |
Power (Watts) | 135W | |
RPM | 1610 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 104°F (40°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

