
R3G175-RC05-03 | |
|---|---|
DigiKey Part Number | 381-R3G175-RC05-03-ND |
Manufacturer | |
Manufacturer Product Number | R3G175-RC05-03 |
Description | EC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 175mm Dia Ball 230.0 CFM (6.44m³/min) 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 175mm Dia | |
Width | 71.4mm | |
Air Flow | 230.0 CFM (6.44m³/min) | |
Static Pressure | 1.405 in H2O (350.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 59.0dB(A) | |
Power (Watts) | 85.0W | |
RPM | 3740 RPM | |
Termination | 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, CSA, UL | |
Weight | - | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $295.47500 | $2,954.75 |

