
K1G220-AA89-02 | |
|---|---|
DigiKey Part Number | 381-K1G220-AA89-02-ND |
Manufacturer | |
Manufacturer Product Number | K1G220-AA89-02 |
Description | ENERGY-SAVING CENTRIFIGUAL MODUL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Square - 270mm L x 270mm H Ball 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 270mm L x 270mm H | |
Width | 92.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Weight | - | |
Current Rating (Amps) | 3.20A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Polyamide (PA), Nylon | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $260.90000 | $2,609.00 |

