
D4E160-DA01-22 | |
---|---|
DigiKey Part Number | 381-3428-ND |
Manufacturer | |
Manufacturer Product Number | D4E160-DA01-22 |
Description | BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 225mm L x 241mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 225mm L x 241mm H | |
Width | 214.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 140W | |
RPM | 1200 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.620A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $451.70000 | $451.70 |
10 | $368.21200 | $3,682.12 |