
D4D180-CB01-02 | |
|---|---|
DigiKey Part Number | 381-D4D180-CB01-02-ND |
Manufacturer | |
Manufacturer Product Number | D4D180-CB01-02 |
Description | AC CENTRIFUGAL BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC/400VAC Rectangular/Rounded - 333mm L x 296mm H Ball 7 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 230VAC/400VAC | |
Size / Dimension | Rectangular/Rounded - 333mm L x 296mm H | |
Width | 309.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 360W | |
RPM | 1030 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CCC, EAC | |
Weight | - | |
Current Rating (Amps) | 1.04A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $812.75000 | $8,127.50 |

