
A4D350-AA04-01 | |
|---|---|
DigiKey Part Number | 381-A4D350-AA04-01-ND |
Manufacturer | |
Manufacturer Product Number | A4D350-AA04-01 |
Description | AC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 255/440VAC Round - 353mm Dia Ball 1054.3 CFM (29.52m³/min) 7 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 255/440VAC | |
Size / Dimension | Round - 353mm Dia | |
Width | 101.5mm | |
Air Flow | 1054.3 CFM (29.52m³/min) | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 200W | |
RPM | 1600 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE, EAC | |
Weight | - | |
Current Rating (Amps) | 0.520A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

