
50969-2-4039 | |
|---|---|
DigiKey Part Number | 50969-2-4039-ND |
Manufacturer | |
Manufacturer Product Number | 50969-2-4039 |
Description | GRILL GUARD 200MM FOR M4Q SERIES |
Customer Reference | |
Detailed Description | 200mm Dia Fan Grill Guard - Flat Metal 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 200mm Dia | |
For Use With/Related Products | M4Q Series | |
Features | 4 Rings | |
Material | Metal |

