
MSMA2512R0150FCN | |
---|---|
DigiKey Part Number | 283-MSMA2512R0150FCNTR-ND - Tape & Reel (TR) 283-MSMA2512R0150FCNCT-ND - Cut Tape (CT) 283-MSMA2512R0150FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0150FCN |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12133 | $485.32 |
8,000 | $0.11256 | $900.48 |
12,000 | $0.10805 | $1,296.60 |
20,000 | $0.10295 | $2,059.00 |
28,000 | $0.09991 | $2,797.48 |
40,000 | $0.09694 | $3,877.60 |
100,000 | $0.09037 | $9,037.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.30100 | $3.01 |
25 | $0.25520 | $6.38 |
50 | $0.22620 | $11.31 |
100 | $0.20180 | $20.18 |
250 | $0.17496 | $43.74 |
500 | $0.15812 | $79.06 |
1,000 | $0.14382 | $143.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.34100 | $3.41 |
25 | $0.27560 | $6.89 |
50 | $0.23600 | $11.80 |
100 | $0.20300 | $20.30 |
250 | $0.16760 | $41.90 |
500 | $0.14594 | $72.97 |
1,000 | $0.12782 | $127.82 |