
MSMA2512R0040FGM | |
---|---|
DigiKey Part Number | 283-MSMA2512R0040FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0040FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0040FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0040FGM |
Description | RES 0.004 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17301 | $692.04 |
8,000 | $0.16106 | $1,288.48 |
12,000 | $0.15493 | $1,859.16 |
20,000 | $0.14798 | $2,959.60 |
28,000 | $0.14385 | $4,027.80 |
40,000 | $0.13981 | $5,592.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.41800 | $4.18 |
25 | $0.35520 | $8.88 |
50 | $0.31600 | $15.80 |
100 | $0.28260 | $28.26 |
250 | $0.24604 | $61.51 |
500 | $0.22310 | $111.55 |
1,000 | $0.20363 | $203.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.46400 | $4.64 |
25 | $0.37600 | $9.40 |
50 | $0.32260 | $16.13 |
100 | $0.27830 | $27.83 |
250 | $0.23068 | $57.67 |
500 | $0.20148 | $100.74 |
1,000 | $0.17708 | $177.08 |