
M22-PVLT45P | |
---|---|
DigiKey Part Number | 5730-M22-PVLT45P-ND |
Manufacturer | |
Manufacturer Product Number | M22-PVLT45P |
Description | ILL E-STOP TWIST-RELEASE, 45MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-PVLT45P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.00000 | $91.00 |
10 | $77.35400 | $773.54 |
25 | $72.51440 | $1,812.86 |
50 | $69.05700 | $3,452.85 |
100 | $65.76600 | $6,576.60 |