
M22-D-S-K10 | |
---|---|
DigiKey Part Number | 5730-M22-D-S-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-S-K10 |
Description | NON-ILL MOM PB SIL-BZL FLSH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.99000 | $24.99 |
10 | $21.24200 | $212.42 |
25 | $19.91200 | $497.80 |
50 | $18.96180 | $948.09 |
100 | $18.05740 | $1,805.74 |
250 | $16.92800 | $4,232.00 |
500 | $16.12120 | $8,060.60 |