
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.160" (4.06mm) | |
Features | Plunger Style | |
Length | 1.800" (45.72mm) | |
Length - Barrel | - | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.110" (2.80mm) Wire Opening | |
Color | Yellow | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 100 | $4.12000 | $412.00 |
| 250 | $3.90000 | $975.00 |
| 500 | $3.68000 | $1,840.00 |


