
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |
100 | $4.90000 | $490.00 |
250 | $4.64000 | $1,160.00 |
500 | $4.38000 | $2,190.00 |