
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Mini Hook | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Blue | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.98000 | $7.98 |
100 | $7.30000 | $730.00 |
250 | $6.86000 | $1,715.00 |
500 | $6.51000 | $3,255.00 |




