
3120-N52G-P7T1-D01X-3.5A | |
---|---|
DigiKey Part Number | 302-3120-N52G-P7T1-D01X-3.5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N52G-P7T1-D01X-3.5A |
Description | MIN ORD QTY 10. THE 3120-N THERM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3.5A 240 V AC 50 V DC Pushbutton Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, KC 60934, UL1077 |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $34.68500 | $346.85 |