
TL3145BF180QJ | |
|---|---|
DigiKey Part Number | 141-TL3145BF180QJTR-ND - Tape & Reel (TR) 141-TL3145BF180QJCT-ND - Cut Tape (CT) 141-TL3145BF180QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145BF180QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145BF180QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.45mm x 6.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.36300 | $3.63 |
| 25 | $0.33880 | $8.47 |
| 100 | $0.30310 | $30.31 |
| 250 | $0.28080 | $70.20 |
| 500 | $0.26500 | $132.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25031 | $250.31 |
| 2,000 | $0.23683 | $473.66 |
| 3,000 | $0.22952 | $688.56 |
| 5,000 | $0.22092 | $1,104.60 |
| 7,000 | $0.21563 | $1,509.41 |
| 10,000 | $0.21033 | $2,103.30 |
| 25,000 | $0.19817 | $4,954.25 |
| 50,000 | $0.19027 | $9,513.50 |







