Image for MS0850505F045P1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS0850505F045P1A

DigiKey Part Number
141-MS0850505F045P1A-ND
Manufacturer
Manufacturer Product Number
MS0850505F045P1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS0850505F045P1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
45gf
Release Force
20gf
Operating Position
0.587" (14.90mm)
Pretravel
0.157" (4.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.75519$755.19
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.