
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dynapar | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic | |
Output Type | Differential Line Driver | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V ~ 26V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,769.85000 | $1,769.85 |