
28L | |
|---|---|
DigiKey Part Number | 3046-28L-ND |
Manufacturer | |
Manufacturer Product Number | 28L |
Description | BATTERY LITHIUM 6V 2CR1/3N |
Customer Reference | |
Detailed Description | 2CR-1/3N Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.51" Dia x 0.99" H (13.0mm x 25.2mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2.7mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |



