cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC530S

DigiKey Part Number
2017-DC530S-ND
Manufacturer
Manufacturer Product Number
DC530S
Description
CUP WHEEL DIAMOND 5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cup Wheel Diamond X 5.00" (127.00mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Active
Type
Cup Wheel
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Grinding
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$67.69000$203.07
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.