PUD-0515-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUD-0515-2W

DigiKey Part Number
4369-PUD-0515-2W-ND
Manufacturer
Manufacturer Product Number
PUD-0515-2W
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, FCC
Standard Number
-
In-Stock: 20
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.31000$6.31
5$5.76200$28.81
10$5.54400$55.44
25$5.26640$131.66
50$5.06560$253.28
100$4.87240$487.24
250$4.62800$1,157.00
500$4.45110$2,225.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.