
D4C2030-4 | |
---|---|
DigiKey Part Number | 2236-D4C2030-4-ND |
Manufacturer | |
Manufacturer Product Number | D4C2030-4 |
Description | 20.00 - 30.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 20 GHz ~ 30 GHz | |
Isolation | 16dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.4 | |
Connector Type | TYPE-K FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,400.00000 | $2,400.00 |