
D4C1218-4 | |
---|---|
DigiKey Part Number | 2236-D4C1218-4-ND |
Manufacturer | |
Manufacturer Product Number | D4C1218-4 |
Description | 12.00 - 18.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 12 GHz ~ 18 GHz | |
Isolation | 20dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $900.00000 | $900.00 |