
D3I1725 | |
---|---|
DigiKey Part Number | 2236-D3I1725-ND |
Manufacturer | |
Manufacturer Product Number | D3I1725 |
Description | 1.70 - 2.50 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.7 GHz ~ 2.5 GHz | |
Isolation | 17dB | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.6dB | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $500.00000 | $500.00 |