
D3C9521S-1 | |
---|---|
DigiKey Part Number | 2236-D3C9521S-1-ND |
Manufacturer | |
Manufacturer Product Number | D3C9521S-1 |
Description | 0.95 - 2.15 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 950 MHz ~ 2.15 GHz | |
Isolation | 12dB | |
Power - Average Forward | 75 W | |
Insertion Loss | 1dB | |
VSWR | 1.65 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,050.00000 | $1,050.00 |