D3C4012Y-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3C4080YMG

DigiKey Part Number
2236-D3C4080YMG-ND
Manufacturer
Manufacturer Product Number
D3C4080YMG
Description
4.00 - 8.00 GHz Cryogenic Circul
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DiTom Microwave
Series
-
Packaging
Bulk
Part Status
Active
Type
Circulator
Frequency
4 GHz ~ 8 GHz
Isolation
16dB (Min)
Power - Average Forward
20 W
Insertion Loss
0.4dB (Max)
VSWR
-
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,239.44000$2,239.44
Manufacturers Standard Package