
D3C0118-7 | |
---|---|
DigiKey Part Number | 2236-D3C0118-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C0118-7 |
Description | 1.60 - 1.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.6 GHz ~ 1.8 GHz | |
Isolation | 23dB | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $450.00000 | $450.00 |