PICA-P6 | |
---|---|
DigiKey Part Number | 4242-PICA-P6-ND |
Manufacturer | |
Manufacturer Product Number | PICA-P6 |
Description | MULTI METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $158.00000 | $316.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DITEL | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Process, Voltage | |
Measuring Range | ±20mA, ±20mV, ±200V | |
Display Type | LCD - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.394" (10.00mm) | |
Output Type | - | |
Voltage - Supply | 21 ~ 53VAC, 10.5 ~ 70VDC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |