
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DITEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Isolation | 1500V (Test) | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $202.00000 | $404.00 |